Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 0.866" Dia (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.85400 | ¥498.54 |
25 | ¥47.53640 | ¥1,188.41 |
100 | ¥41.27600 | ¥4,127.60 |
250 | ¥39.42040 | ¥9,855.10 |
500 | ¥35.94232 | ¥17,971.16 |
1,000 | ¥31.30453 | ¥31,304.53 |
2,500 | ¥30.14512 | ¥75,362.80 |