0050650219 | ||
---|---|---|
DigiKey Part Number | 0050650219-ND | |
Manufacturer | ||
Manufacturer Product Number | 0050650219 | |
Description | SL PMC WTOW SR MODBRNCH 19POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shroud For C-Grid SL Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 0050650219 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 19 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.40398 | ¥13,403.98 |