0050650012 | ||
---|---|---|
DigiKey Part Number | WM19572-ND | |
Manufacturer | ||
Manufacturer Product Number | 0050650012 | |
Description | CGRID SL PMC WTOW DR 12POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shroud For C-Grid SL Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 0050650012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 12 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.87700 | ¥158.77 |
150 | ¥13.11633 | ¥1,967.45 |
1,050 | ¥10.35519 | ¥10,872.95 |
5,100 | ¥9.18159 | ¥46,826.11 |