




0050579503 | |
|---|---|
DigiKey Part Number | WM2877-ND |
Manufacturer | |
Manufacturer Product Number | 0050579503 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579503 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.45800 | ¥61.45 |
| 50 | ¥2.34040 | ¥117.02 |
| 100 | ¥2.22790 | ¥222.79 |
| 250 | ¥2.08832 | ¥522.08 |
| 500 | ¥1.98844 | ¥994.22 |
| 1,000 | ¥1.89333 | ¥1,893.33 |
| 2,500 | ¥1.77478 | ¥4,436.95 |





















