



0050579014 | |
|---|---|
DigiKey Part Number | 50-57-9014-ND |
Manufacturer | |
Manufacturer Product Number | 0050579014 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579014 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.74700 | ¥47.47 |
| 25 | ¥4.44600 | ¥111.15 |
| 50 | ¥4.23260 | ¥211.63 |
| 100 | ¥4.03080 | ¥403.08 |
| 250 | ¥3.77808 | ¥944.52 |
| 500 | ¥3.59762 | ¥1,798.81 |
| 1,000 | ¥3.42568 | ¥3,425.68 |
| 2,500 | ¥3.21117 | ¥8,027.93 |



























