0039000428-10-S9 | |
---|---|
DigiKey Part Number | 0039000428-10-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-10-S9 |
Description | 10" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.75300 | ¥97.53 |
100 | ¥8.05420 | ¥805.42 |
1,000 | ¥6.35822 | ¥6,358.22 |
2,500 | ¥5.93437 | ¥14,835.93 |
5,000 | ¥5.63765 | ¥28,188.25 |