0039000428-08-V9 | |
---|---|
DigiKey Part Number | 0039000428-08-V9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-08-V9 |
Description | 8" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.62200 | ¥96.22 |
100 | ¥8.01860 | ¥801.86 |
1,000 | ¥6.41495 | ¥6,414.95 |
2,500 | ¥5.81354 | ¥14,533.85 |
5,000 | ¥5.61308 | ¥28,065.40 |