0039000428-03-V9-D | |
---|---|
DigiKey Part Number | 0039000428-03-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-03-V9-D |
Description | 3" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.65300 | ¥186.53 |
100 | ¥14.83520 | ¥1,483.52 |
1,000 | ¥12.29224 | ¥12,292.24 |
2,500 | ¥11.44447 | ¥28,611.18 |
5,000 | ¥11.02059 | ¥55,102.95 |