0039000219-12-B2-D | |
---|---|
DigiKey Part Number | 0039000219-12-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-12-B2-D |
Description | 12" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥27.86300 | ¥278.63 |
100 | ¥22.16610 | ¥2,216.61 |
1,000 | ¥18.36628 | ¥18,366.28 |
2,500 | ¥17.09968 | ¥42,749.20 |