0039000219-08-S9 | |
---|---|
DigiKey Part Number | 0039000219-08-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-S9 |
Description | 8" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.30400 | ¥113.04 |
100 | ¥9.33570 | ¥933.57 |
1,000 | ¥7.37052 | ¥7,370.52 |
2,500 | ¥6.87914 | ¥17,197.85 |
5,000 | ¥6.53518 | ¥32,675.90 |