0039000059-06-B0-D | ||
---|---|---|
DigiKey Part Number | 0039000059-06-B0-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 0039000059-06-B0-D | |
Description | 6" PRE-CRIMP A2040 BLACK | |
Customer Reference | ||
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.95500 | ¥79.55 |
100 | ¥6.62900 | ¥662.90 |
1,000 | ¥5.30291 | ¥5,302.91 |
2,500 | ¥4.80578 | ¥12,014.45 |
5,000 | ¥4.64007 | ¥23,200.35 |