



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.86700 | ¥68.67 |
| 30 | ¥6.22533 | ¥186.76 |
| 50 | ¥5.94820 | ¥297.41 |
| 100 | ¥5.59370 | ¥559.37 |
| 250 | ¥5.15648 | ¥1,289.12 |
| 500 | ¥4.84922 | ¥2,424.61 |
| 1,000 | ¥4.56013 | ¥4,560.13 |
| 2,500 | ¥4.20447 | ¥10,511.17 |
| 5,000 | ¥3.95605 | ¥19,780.25 |











