



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.84600 | ¥58.46 |
| 30 | ¥5.41067 | ¥162.32 |
| 50 | ¥5.21780 | ¥260.89 |
| 100 | ¥4.96880 | ¥496.88 |
| 250 | ¥4.65728 | ¥1,164.32 |
| 500 | ¥4.43470 | ¥2,217.35 |
| 1,000 | ¥4.22279 | ¥4,222.79 |
| 2,500 | ¥3.95841 | ¥9,896.02 |
| 5,000 | ¥3.76954 | ¥18,847.70 |












