



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.28500 | ¥62.85 |
| 30 | ¥5.81633 | ¥174.49 |
| 50 | ¥5.60980 | ¥280.49 |
| 100 | ¥5.34220 | ¥534.22 |
| 250 | ¥5.00716 | ¥1,251.79 |
| 500 | ¥4.76792 | ¥2,383.96 |
| 1,000 | ¥4.54017 | ¥4,540.17 |
| 2,500 | ¥4.25590 | ¥10,639.75 |
| 5,000 | ¥4.05281 | ¥20,264.05 |











