0029110063 | |
---|---|
DigiKey Part Number | 900-0029110063-ND |
Manufacturer | |
Manufacturer Product Number | 0029110063 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0029110063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥2.53090 | ¥253.09 |
1,000 | ¥2.12212 | ¥2,122.12 |