
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.528" (13.41mm) |
Series | Contact Length - Post 0.207" (5.26mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.59200 | ¥85.92 |
| 100 | ¥7.30300 | ¥730.30 |
| 500 | ¥6.51854 | ¥3,259.27 |
| 1,000 | ¥6.20735 | ¥6,207.35 |
| 5,000 | ¥5.54118 | ¥27,705.90 |
| 10,000 | ¥5.27696 | ¥52,769.60 |















