36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
0022552362
0022552362
Molex RF Connectors | Digi-Key Daily

0022552362

DigiKey Part Number
23-0022552362-ND
Manufacturer
Manufacturer Product Number
0022552362
Description
CONN RCPT HSG 36POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022552362 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.26000¥24.26
10¥20.60900¥206.09
25¥19.31320¥482.83
50¥18.39100¥919.55
100¥17.51180¥1,751.18
250¥16.41488¥4,103.72
500¥15.63150¥7,815.75
1,000¥14.88554¥14,885.54
2,500¥13.95419¥34,885.47
Manufacturers Standard Package

Other Suppliers on DigiKey

872In Stock
Ships from WEC