



0022552182 | |
|---|---|
DigiKey Part Number | 900-0022552182-ND |
Manufacturer | |
Manufacturer Product Number | 0022552182 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552182 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.61000 | ¥106.10 |
| 25 | ¥9.94040 | ¥248.51 |
| 50 | ¥9.46560 | ¥473.28 |
| 100 | ¥9.01320 | ¥901.32 |
| 250 | ¥8.44804 | ¥2,112.01 |
| 500 | ¥8.04480 | ¥4,022.40 |
| 1,000 | ¥7.66068 | ¥7,660.68 |
| 2,500 | ¥7.18125 | ¥17,953.12 |




















