Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284363

DigiKey Part Number
WM50016-36-ND
Manufacturer
Manufacturer Product Number
0022284363
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284363 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBC36SAANSullins Connector Solutions761S9681-ND¥21.04000Similar
HTS-136-G-ASamtec Inc.0612-HTS-136-G-A-ND¥91.99000Similar
HTS-136-G-AASamtec Inc.0HTS-136-G-AA-ND¥90.14333Similar
HTS-136-T-AASamtec Inc.0612-HTS-136-T-AA-ND¥46.05000Similar
HTSW-136-07-G-SSamtec Inc.3HTSW-136-07-G-S-ND¥26.22000Similar
In-Stock: 33,902
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.01000¥21.01
10¥17.81400¥178.14
100¥15.13910¥1,513.91
500¥13.51368¥6,756.84
2,000¥12.25494¥24,509.88
6,000¥11.34182¥68,050.92
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6569
Unit Price: ¥3.72000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4801
Unit Price: ¥4.30000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2030
Unit Price: ¥4.88000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 8192
Unit Price: ¥5.54000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5896
Unit Price: ¥6.12000