Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284121

DigiKey Part Number
WM50017-12-ND
Manufacturer
Manufacturer Product Number
0022284121
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 8,782 View Now
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.45000¥64.50
100¥5.48040¥548.04
500¥4.89156¥2,445.78
1,000¥4.65802¥4,658.02
5,000¥4.15806¥20,790.30
10,000¥3.95976¥39,597.60
Manufacturers Standard Package

Other Suppliers on DigiKey

8,782In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4205
Unit Price: ¥3.39000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1111
Unit Price: ¥3.80000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3532
Unit Price: ¥4.22000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 470
Unit Price: ¥4.63000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 397
Unit Price: ¥5.13000