Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284021

DigiKey Part Number
WM50017-02-ND
Manufacturer
Manufacturer Product Number
0022284021
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.84500¥28.45
100¥2.41970¥241.97
500¥2.15940¥1,079.70
1,000¥2.05627¥2,056.27
5,000¥1.83542¥9,177.10
10,000¥1.74783¥17,478.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 3POS 2.54MM
In-Stock: 856
Unit Price: ¥3.80000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3432
Unit Price: ¥4.22000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 470
Unit Price: ¥4.63000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 297
Unit Price: ¥5.13000
CONN HEADER VERT 7POS 2.54MM
In-Stock: 0
Unit Price: ¥5.54000