Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284084

DigiKey Part Number
WM50018-08-ND
Manufacturer
Manufacturer Product Number
0022284084
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,048
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.40900¥64.09
100¥5.44660¥544.66
500¥4.86144¥2,430.72
1,000¥4.62921¥4,629.21
5,000¥4.13234¥20,661.70
10,000¥3.93525¥39,352.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1242
Unit Price: ¥3.80000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 794
Unit Price: ¥4.47000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1426
Unit Price: ¥5.04000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 4056
Unit Price: ¥5.71000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1437
Unit Price: ¥6.29000