



0022013137 | |
|---|---|
DigiKey Part Number | WM19452-ND |
Manufacturer | |
Manufacturer Product Number | 0022013137 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013137 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.51520 | ¥37.88 |
| 50 | ¥1.44220 | ¥72.11 |
| 100 | ¥1.37360 | ¥137.36 |
| 250 | ¥1.28744 | ¥321.86 |
| 500 | ¥1.22590 | ¥612.95 |
| 1,000 | ¥1.16736 | ¥1,167.36 |
| 2,500 | ¥1.09419 | ¥2,735.47 |












