14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
WM24198-ND
WM24198-ND

0022011142

DigiKey Part Number
WM24198-ND
Manufacturer
Manufacturer Product Number
0022011142
Description
CONN RCPT HSG 14POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022011142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.47500¥54.75
25¥5.13080¥128.27
50¥4.88600¥244.30
100¥4.65270¥465.27
250¥4.36092¥1,090.23
500¥4.15270¥2,076.35
1,000¥3.95438¥3,954.38
2,500¥3.70674¥9,266.85
Manufacturers Standard Package