8 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
0022011082
0022011082

0022011082

DigiKey Part Number
WM9145-ND
Manufacturer
Manufacturer Product Number
0022011082
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022011082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,532
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.84600¥38.46
25¥3.59920¥89.98
50¥3.42880¥171.44
100¥3.26420¥326.42
250¥3.05924¥764.81
500¥2.91318¥1,456.59
1,000¥2.77392¥2,773.92
2,500¥2.60022¥6,500.55
Manufacturers Standard Package