



0015311046 | |
|---|---|
DigiKey Part Number | WM1042-ND |
Manufacturer | |
Manufacturer Product Number | 0015311046 |
Description | CONN HEADER VERT 4POS 6.71MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311046 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥11.68500 | ¥116.85 |
| 100 | ¥9.92620 | ¥992.62 |
| 800 | ¥8.57086 | ¥6,856.69 |
| 1,600 | ¥8.16193 | ¥13,059.09 |
| 5,600 | ¥7.47186 | ¥41,842.42 |
| 10,400 | ¥7.15289 | ¥74,390.06 |








