0015045264 | ||
---|---|---|
DigiKey Part Number | WM22734-ND | |
Manufacturer | ||
Manufacturer Product Number | 0015045264 | |
Description | CONN CLIP INTERIM SNGL ROW 26POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shroud For C-Grid SL Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 0015045264 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 26 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥20.55300 | ¥205.53 |
100 | ¥16.35090 | ¥1,635.09 |
1,200 | ¥13.54773 | ¥16,257.28 |
2,700 | ¥12.61338 | ¥34,056.13 |