0015045261 | ||
---|---|---|
DigiKey Part Number | WM24823-ND | |
Manufacturer | ||
Manufacturer Product Number | 0015045261 | |
Description | CONN INTERIM CLIP 26POS .100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shroud For C-Grid SL Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 0015045261 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 26 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.00300 | ¥150.03 |
100 | ¥12.39240 | ¥1,239.24 |
1,000 | ¥9.78328 | ¥9,783.28 |
2,500 | ¥9.13102 | ¥22,827.55 |