12 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
KK 41815 Series
KK 41815 Series

0009484129

DigiKey Part Number
WM13409-ND
Manufacturer
Manufacturer Product Number
0009484129
Description
CONN RCPT 12POS 0.156 TIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0009484129 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyester
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥13.16500¥131.65
462¥10.04113¥4,639.00
924¥9.56194¥8,835.23
1,386¥9.29224¥12,879.04
5,082¥8.47888¥43,089.67
10,164¥8.07463¥82,070.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.