
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.528" (13.41mm) |
Series | Contact Length - Post 0.207" (5.26mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥12.25600 | ¥122.56 |
| 100 | ¥9.60030 | ¥960.03 |
| 500 | ¥8.30050 | ¥4,150.25 |
| 1,000 | ¥7.84807 | ¥7,848.07 |
| 5,000 | ¥6.99521 | ¥34,976.05 |
| 10,000 | ¥6.78688 | ¥67,868.80 |















