Similar
Similar




0026602120 | |
|---|---|
DigiKey Part Number | WM13465-ND |
Manufacturer | |
Manufacturer Product Number | 0026602120 |
Description | CONN HEADER VERT 12POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026602120 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.720" (18.29mm) |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-641202-2 | TE Connectivity AMP Connectors | 0 | 4-641202-2-ND | ¥33.91256 | Similar |
| FWJ-12-01-T-S | Samtec Inc. | 0 | SAM8431-ND | ¥26.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.71700 | ¥97.17 |
| 225 | ¥7.79782 | ¥1,754.51 |
| 675 | ¥7.21575 | ¥4,870.63 |
| 1,125 | ¥6.96033 | ¥7,830.37 |
| 5,175 | ¥6.25014 | ¥32,344.47 |
| 10,125 | ¥5.96134 | ¥60,358.57 |

















