0008500113-03-Y2-D | ||
---|---|---|
DigiKey Part Number | 0008500113-03-Y2-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 0008500113-03-Y2-D | |
Description | 3" PRE-CRIMP A2016 YELLOW | |
Customer Reference | ||
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.92890 | ¥492.89 |
1,000 | ¥3.94287 | ¥3,942.87 |
2,500 | ¥3.57323 | ¥8,933.08 |
5,000 | ¥3.45001 | ¥17,250.05 |