



0003092121 | |
|---|---|
DigiKey Part Number | WM1330-ND |
Manufacturer | |
Manufacturer Product Number | 0003092121 |
Description | CONN PLUG HSG 12POS 5.03MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003092121 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770102-1 | TE Connectivity AMP Connectors | 3,625 | A25536-ND | ¥8.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.22000 | ¥6.22 |
| 10 | ¥5.24600 | ¥52.46 |
| 25 | ¥4.91680 | ¥122.92 |
| 50 | ¥4.68140 | ¥234.07 |
| 100 | ¥4.45710 | ¥445.71 |
| 250 | ¥4.17796 | ¥1,044.49 |
| 500 | ¥3.97828 | ¥1,989.14 |
| 1,000 | ¥3.78820 | ¥3,788.20 |
| 3,000 | ¥3.50553 | ¥10,516.59 |





















