0002081006 | |
---|---|
DigiKey Part Number | 900-0002081006-ND |
Manufacturer | |
Manufacturer Product Number | 0002081006 |
Description | 0002081006 |
Customer Reference | |
Detailed Description | Contact Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |