0002061101-06-S9 | |
---|---|
DigiKey Part Number | 0002061101-06-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-06-S9 |
Description | 6" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.21800 | ¥82.18 |
100 | ¥6.84500 | ¥684.50 |
1,000 | ¥5.47580 | ¥5,475.80 |
2,500 | ¥4.96245 | ¥12,406.12 |
5,000 | ¥4.79132 | ¥23,956.60 |