1000670032 | ||
---|---|---|
DigiKey Part Number | MTF1026-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000670032 | |
Description | CABLE COAXIAL 19AWG 5' | |
Customer Reference | ||
Detailed Description | Coaxial Cable 19 AWG 5.0' (1.52m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 5.0' (1.52m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene-Propylene (FEP®) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 70 | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
2 | ¥0.44500 | ¥0.89 |
3 | ¥0.29667 | ¥0.89 |
5 | ¥0.17800 | ¥0.89 |
7 | ¥0.12714 | ¥0.89 |
10 | ¥0.08900 | ¥0.89 |
25 | ¥0.03560 | ¥0.89 |
50 | ¥0.02320 | ¥1.16 |
100 | ¥0.02230 | ¥2.23 |