1000670032 | |
---|---|
DigiKey Part Number | MTF1026-200-ND |
Manufacturer | |
Manufacturer Product Number | 1000670032 |
Description | CABLE COAXIAL 19AWG 200' |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG 200.0' (60.96m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,850.94000 | ¥17,850.94 |