1000570022 | ||
---|---|---|
DigiKey Part Number | MTF1012-25-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570022 | |
Description | CBL RIBN 26COND 0.025 NAT 25' | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Natural 26 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |