MSH302548AH-1.8432MHZ-T3 | ||
---|---|---|
DigiKey Part Number | 2775-MSH302548AH-1.8432MHZ-T3TR-ND - Tape & Reel (TR) 2775-MSH302548AH-1.8432MHZ-T3CT-ND - Cut Tape (CT) 2775-MSH302548AH-1.8432MHZ-T3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSH302548AH-1.8432MHZ-T3 | |
Description | OSC XO 1.8432MHZ 3.3V HCMOS SMD | |
Customer Reference | ||
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 14mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.80900 | ¥88.09 |
50 | ¥8.23560 | ¥411.78 |
100 | ¥7.27840 | ¥727.84 |
500 | ¥6.89520 | ¥3,447.60 |
1,000 | ¥5.74597 | ¥5,745.97 |