
R-667077 | |
|---|---|
DigiKey Part Number | 2508-R-667077TR-ND - Tape & Reel (TR) 2508-R-667077CT-ND - Cut Tape (CT) 2508-R-667077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667077 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 1.50mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 3.30mm x 2.90mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 163gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Round Button | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.45440 | ¥61.36 |
| 100 | ¥2.19730 | ¥219.73 |
| 250 | ¥2.03608 | ¥509.02 |
| 500 | ¥1.92146 | ¥960.73 |
| 1,000 | ¥1.81452 | ¥1,814.52 |
| 2,500 | ¥1.68635 | ¥4,215.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.59975 | ¥7,998.75 |
| 10,000 | ¥1.52209 | ¥15,220.90 |
| 15,000 | ¥1.48072 | ¥22,210.80 |
| 25,000 | ¥1.43272 | ¥35,818.00 |
| 35,000 | ¥1.40350 | ¥49,122.50 |
| 50,000 | ¥1.37453 | ¥68,726.50 |







