
R-667075 | |
|---|---|
DigiKey Part Number | 2508-R-667075TR-ND - Tape & Reel (TR) 2508-R-667075CT-ND - Cut Tape (CT) 2508-R-667075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667075 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 1.00mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 3.30mm x 2.90mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 163gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Round Button | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.56720 | ¥64.18 |
| 100 | ¥2.29820 | ¥229.82 |
| 250 | ¥2.12936 | ¥532.34 |
| 500 | ¥2.00944 | ¥1,004.72 |
| 1,000 | ¥1.89772 | ¥1,897.72 |
| 2,500 | ¥1.76396 | ¥4,409.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.67365 | ¥8,368.25 |
| 10,000 | ¥1.59274 | ¥15,927.40 |
| 15,000 | ¥1.54965 | ¥23,244.75 |
| 25,000 | ¥1.49965 | ¥37,491.25 |
| 35,000 | ¥1.46925 | ¥51,423.75 |
| 50,000 | ¥1.43910 | ¥71,955.00 |



