Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667074

DigiKey Part Number
2508-R-667074TR-ND - Tape & Reel (TR)
2508-R-667074CT-ND - Cut Tape (CT)
2508-R-667074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667074
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Height off PCB, Vertical
1.00mm
Series
Actuator Orientation
Top Actuated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Outline
3.30mm x 2.90mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
Off-Mom
Operating Force
163gf
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Round Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.78700¥27.87
25¥2.60680¥65.17
100¥2.33130¥233.13
250¥2.16012¥540.03
500¥2.03856¥1,019.28
1,000¥1.92542¥1,925.42
2,500¥1.78976¥4,474.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.69823¥8,491.15
10,000¥1.61624¥16,162.40
15,000¥1.57258¥23,588.70
25,000¥1.52194¥38,048.50
35,000¥1.49113¥52,189.55
50,000¥1.46060¥73,030.00
Manufacturers Standard Package