
SKRKAGE020 | |
|---|---|
DigiKey Part Number | 4809-SKRKAGE020TR-ND - Tape & Reel (TR) 4809-SKRKAGE020CT-ND - Cut Tape (CT) 4809-SKRKAGE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRKAGE020 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.90mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.13mm |
Actuator Type Round Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.92800 | ¥29.28 |
| 25 | ¥2.73560 | ¥68.39 |
| 100 | ¥2.44790 | ¥244.79 |
| 250 | ¥2.26828 | ¥567.07 |
| 500 | ¥2.14078 | ¥1,070.39 |
| 1,000 | ¥2.02201 | ¥2,022.01 |
| 2,500 | ¥1.87990 | ¥4,699.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.78410 | ¥8,920.50 |
| 10,000 | ¥1.69835 | ¥16,983.50 |
| 15,000 | ¥1.65271 | ¥24,790.65 |
| 25,000 | ¥1.59979 | ¥39,994.75 |
| 35,000 | ¥1.56760 | ¥54,866.00 |
| 50,000 | ¥1.53572 | ¥76,786.00 |

