DSAHR-5 | ||
---|---|---|
DigiKey Part Number | 2259-DSAHR-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DSAHR-5 | |
Description | GDT 1500V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.74000 | ¥447.74 |
10 | ¥402.96400 | ¥4,029.64 |
100 | ¥313.41650 | ¥31,341.65 |