RF Mixer IC Radar, VSAT Up/Down Converter 3.2GHz ~ 15GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX05-153LH-S+

DigiKey Part Number
3157-ZX05-153LH-S+-ND
Manufacturer
Manufacturer Product Number
ZX05-153LH-S+
Description
DBL BAL MIX / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar, VSAT Up/Down Converter 3.2GHz ~ 15GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
3.2GHz ~ 15GHz
Manufacturer
Mini-Circuits
Secondary Attributes
Up/Down Converter
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
RF Type
Radar, VSAT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥793.94000¥793.94
25¥785.84760¥19,646.19
50¥777.64020¥38,882.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.