RF Mixer IC ISM, Radar, VSAT SMA Connectors 3.7GHz ~ 10GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX05-14-S+

DigiKey Part Number
3157-ZX05-14-S+-ND
Manufacturer
Manufacturer Product Number
ZX05-14-S+
Description
DBM, RF/LO FREQ 3700-10000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mixer IC ISM, Radar, VSAT SMA Connectors 3.7GHz ~ 10GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
3.7GHz ~ 10GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tray
Secondary Attributes
SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
RF Type
ISM, Radar, VSAT
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥777.60000¥777.60
25¥769.65720¥19,241.43
50¥761.45380¥38,072.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.