RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 19dB, 1.8 VSWR, 12° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN8PD1-63W-S+

DigiKey Part Number
3157-ZN8PD1-63W-S+-ND
Manufacturer
Manufacturer Product Number
ZN8PD1-63W-S+
Description
DC PASS PWRSPLTR, 500 - 6000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 19dB, 1.8 VSWR, 12° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500 MHz ~ 6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 19dB, 1.8 VSWR, 12° Imbalance (Max)
Packaging
Tray
Size / Dimension
8.250" L x 5.000" W x 0.630" H (209.55mm x 127.00mm x 16.00mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,693.83000¥3,693.83
10¥3,533.23800¥35,332.38
25¥3,501.09280¥87,527.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.