
ZC8PD-5R263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC8PD-5R263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC8PD-5R263-S+ |
Description | 8 WAYS STRIPLINE DC PWR SPLTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 26.5 GHz Isolation (Min) 18dB, 7° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 26.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 7° Imbalance (Max), 1.6 VSWR (Max) |
Packaging Tray | Size / Dimension 6.374" L x 4.643" W x 0.530" H (161.90mm x 117.94mm x 13.46mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 6.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47,636.02000 | ¥47,636.02 |



