
ZN8PD1-53-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN8PD1-53-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN8PD1-53-S+ |
Description | 8 WAYS PWRSPLTR, 500 - 5000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 5 GHz Isolation (Min) 17dB, 14° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 14° Imbalance (Max) |
Packaging Tray | Size / Dimension 8.250" L x 5.000" W x 0.630" H (209.55mm x 127.00mm x 16.00mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,083.32000 | ¥3,083.32 |
| 10 | ¥2,922.70100 | ¥29,227.01 |
| 25 | ¥2,890.66760 | ¥72,266.69 |




