
ZFBT-6GW-FT+ | |
|---|---|
DigiKey Part Number | 3157-ZFBT-6GW-FT+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBT-6GW-FT+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100kHz ~ 6GHz |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,327.32000 | ¥1,327.32 |
| 10 | ¥1,312.71600 | ¥13,127.16 |
| 25 | ¥1,297.81920 | ¥32,445.48 |
| 50 | ¥1,283.11620 | ¥64,155.81 |









